Male Insert 24+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1873590000

DigiKey Part Number
281-4846-ND
Manufacturer
Manufacturer Product Number
1873590000
Description
INSERT MALE 24POS+1GND PUSH IN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert 24+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
Weidmüller
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC), Glass Filled
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1530,77000 Kč530,77 Kč
10451,16700 Kč4 511,67 Kč
25422,92440 Kč10 573,11 Kč
50402,74480 Kč20 137,24 Kč
100383,53680 Kč38 353,68 Kč
250359,54884 Kč89 887,21 Kč
500342,41018 Kč171 205,09 Kč
Manufacturers Standard Package
Unit Price without VAT:530,77000 Kč
Unit Price with VAT:642,23170 Kč