


1873570000 | |
|---|---|
DigiKey Part Number | 281-4844-ND |
Manufacturer | |
Manufacturer Product Number | 1873570000 |
Description | INSERT MALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Push In |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,36000 Kč | 457,36 Kč |
| 10 | 388,72600 Kč | 3 887,26 Kč |
| 25 | 364,38720 Kč | 9 109,68 Kč |
| 50 | 346,99380 Kč | 17 349,69 Kč |
| 100 | 330,44080 Kč | 33 044,08 Kč |
| 250 | 309,77260 Kč | 77 443,15 Kč |
| 500 | 295,00564 Kč | 147 502,82 Kč |
| Unit Price without VAT: | 457,36000 Kč |
|---|---|
| Unit Price with VAT: | 553,40560 Kč |
















