


1873540000 | |
|---|---|
DigiKey Part Number | 281-4841-ND |
Manufacturer | |
Manufacturer Product Number | 1873540000 |
Description | INSERT FEMALE 10POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10+Ground Position Push In |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,16000 Kč | 350,16 Kč |
| 10 | 297,52500 Kč | 2 975,25 Kč |
| 25 | 278,89640 Kč | 6 972,41 Kč |
| 50 | 265,58220 Kč | 13 279,11 Kč |
| 100 | 252,91050 Kč | 25 291,05 Kč |
| 250 | 237,08784 Kč | 59 271,96 Kč |
| 500 | 225,78540 Kč | 112 892,70 Kč |
| Unit Price without VAT: | 350,16000 Kč |
|---|---|
| Unit Price with VAT: | 423,69360 Kč |
















