


1873520000 | |
|---|---|
DigiKey Part Number | 281-4839-ND |
Manufacturer | |
Manufacturer Product Number | 1873520000 |
Description | INSERT FEMALE 6POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | 3 | |
Termination Style | Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 24A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| 10 | 238,03300 Kč | 2 380,33 Kč |
| 25 | 223,11640 Kč | 5 577,91 Kč |
| 50 | 212,46620 Kč | 10 623,31 Kč |
| 100 | 202,32620 Kč | 20 232,62 Kč |
| 250 | 189,66904 Kč | 47 417,26 Kč |
| 500 | 180,62438 Kč | 90 312,19 Kč |
| 1 000 | 172,01457 Kč | 172 014,57 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |
















