9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1871430000

DigiKey Part Number
1871430000-ND
Manufacturer
Manufacturer Product Number
1871430000
Description
TERM BLOCK PLUG 9POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 120°C
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
90°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17.5A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
320 V
Insulation Height
0.411" (10.44mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,98000 Kč289,98 Kč
10206,20000 Kč2 062,00 Kč
25182,90080 Kč4 572,52 Kč
50168,88280 Kč8 444,14 Kč
100157,57320 Kč15 757,32 Kč
250146,09568 Kč36 523,92 Kč
500139,54388 Kč69 771,94 Kč
1 000134,43823 Kč134 438,23 Kč
Manufacturers Standard Package
Unit Price without VAT:289,98000 Kč
Unit Price with VAT:350,87580 Kč