



1871390000 | |
|---|---|
DigiKey Part Number | 281-8374-ND |
Manufacturer | |
Manufacturer Product Number | 1871390000 |
Description | TERM BLOCK PLUG 9POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,21000 Kč | 278,21 Kč |
| 10 | 197,71000 Kč | 1 977,10 Kč |
| 25 | 175,27800 Kč | 4 381,95 Kč |
| 50 | 161,77200 Kč | 8 088,60 Kč |
| 100 | 150,86870 Kč | 15 086,87 Kč |
| 250 | 139,79776 Kč | 34 949,44 Kč |
| 500 | 133,47312 Kč | 66 736,56 Kč |
| 1 000 | 128,54454 Kč | 128 544,54 Kč |
| Unit Price without VAT: | 278,21000 Kč |
|---|---|
| Unit Price with VAT: | 336,63410 Kč |







