
1870640000 | |
|---|---|
DigiKey Part Number | 281-8329-ND |
Manufacturer | |
Manufacturer Product Number | 1870640000 |
Description | TERM BLK 2P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1870640000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,44100 Kč | 224,41 Kč |
| 25 | 19,53760 Kč | 488,44 Kč |
| 71 | 16,79606 Kč | 1 192,52 Kč |
| 142 | 15,32289 Kč | 2 175,85 Kč |
| 284 | 14,10831 Kč | 4 006,76 Kč |
| 568 | 13,12317 Kč | 7 453,96 Kč |
| 1 065 | 12,40208 Kč | 13 208,22 Kč |
| 5 041 | 11,16570 Kč | 56 286,29 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

