
1869890000 | |
|---|---|
DigiKey Part Number | 281-8292-ND |
Manufacturer | |
Manufacturer Product Number | 1869890000 |
Description | TERM BLK 2POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869890000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,44100 Kč | 224,41 Kč |
| 25 | 19,53760 Kč | 488,44 Kč |
| 69 | 16,86275 Kč | 1 163,53 Kč |
| 138 | 15,37870 Kč | 2 122,26 Kč |
| 276 | 14,15377 Kč | 3 906,44 Kč |
| 552 | 13,15937 Kč | 7 263,97 Kč |
| 1 035 | 12,43149 Kč | 12 866,59 Kč |
| 5 037 | 11,16616 Kč | 56 243,95 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

