
1866290000 | |
|---|---|
DigiKey Part Number | 281-5943-ND |
Manufacturer | |
Manufacturer Product Number | 1866290000 |
Description | DIN RAIL 35MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,21000 Kč | 1 039,21 Kč |
| 10 | 757,77500 Kč | 7 577,75 Kč |
| 25 | 686,54840 Kč | 17 163,71 Kč |
| 50 | 644,99260 Kč | 32 249,63 Kč |
| 100 | 612,15000 Kč | 61 215,00 Kč |
| 250 | 579,43728 Kč | 144 859,32 Kč |
| Unit Price without VAT: | 1 039,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,44410 Kč |










