1866220000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1866220000

DigiKey Part Number
1866220000-ND
Manufacturer
Manufacturer Product Number
1866220000
Description
CONN TERM BLK STRAIN RELIEF YLW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Strain Relief
Number of Positions
-
For Use With/Related Products
Z Series
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1022,92300 Kč229,23 Kč
2519,95560 Kč498,89 Kč
5018,03140 Kč901,57 Kč
10016,38950 Kč1 638,95 Kč
25014,63648 Kč3 659,12 Kč
50013,59366 Kč6 796,83 Kč
1 00012,75946 Kč12 759,46 Kč
5 00011,44194 Kč57 209,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč