



1864240000 | |
|---|---|
DigiKey Part Number | 281-1864240000TR-ND - Tape & Reel (TR) 281-1864240000CT-ND - Cut Tape (CT) 281-1864240000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1864240000 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1864240000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,67000 Kč | 113,67 Kč |
| 10 | 80,74800 Kč | 807,48 Kč |
| 25 | 70,82080 Kč | 1 770,52 Kč |
| 50 | 64,67820 Kč | 3 233,91 Kč |
| 100 | 59,62200 Kč | 5 962,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 53,53857 Kč | 16 061,57 Kč |
| 600 | 50,69857 Kč | 30 419,14 Kč |
| 900 | 49,32903 Kč | 44 396,13 Kč |
| 1 500 | 47,86377 Kč | 71 795,65 Kč |
| 2 100 | 47,03703 Kč | 98 777,76 Kč |
| 3 000 | 46,26558 Kč | 138 796,74 Kč |
| Unit Price without VAT: | 113,67000 Kč |
|---|---|
| Unit Price with VAT: | 137,54070 Kč |















