3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1864060000

DigiKey Part Number
281-1864060000TR-ND - Tape & Reel (TR)
281-1864060000CT-ND - Cut Tape (CT)
281-1864060000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1864060000
Description
TERM BLOCK HDR 3POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
17.5A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.059" (1.50mm)
Insulation Height
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,57000 Kč67,57 Kč
1048,16200 Kč481,62 Kč
2542,07480 Kč1 051,87 Kč
5038,22260 Kč1 911,13 Kč
10035,01670 Kč3 501,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30023,96050 Kč7 188,15 Kč
60022,46387 Kč13 478,32 Kč
90021,73647 Kč19 562,82 Kč
1 50020,95401 Kč31 431,01 Kč
2 10020,51082 Kč43 072,72 Kč
3 00020,09587 Kč60 287,61 Kč
7 50019,24882 Kč144 366,15 Kč
Manufacturers Standard Package
Unit Price without VAT:67,57000 Kč
Unit Price with VAT:81,75970 Kč