
1864050000 | |
|---|---|
DigiKey Part Number | 281-1864050000TR-ND - Tape & Reel (TR) 281-1864050000CT-ND - Cut Tape (CT) 281-1864050000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1864050000 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 38,51200 Kč | 385,12 Kč |
| 25 | 33,58920 Kč | 839,73 Kč |
| 50 | 30,46000 Kč | 1 523,00 Kč |
| 100 | 27,83630 Kč | 2 783,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,98063 Kč | 5 694,19 Kč |
| 600 | 17,74440 Kč | 10 646,64 Kč |
| 900 | 17,14207 Kč | 15 427,86 Kč |
| 1 500 | 16,49319 Kč | 24 739,78 Kč |
| 2 100 | 16,12515 Kč | 33 862,82 Kč |
| 3 000 | 15,78024 Kč | 47 340,72 Kč |
| 7 500 | 15,07497 Kč | 113 062,28 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |
























