
1863190000 | |
|---|---|
DigiKey Part Number | 1863190000-ND |
Manufacturer | |
Manufacturer Product Number | 1863190000 |
Description | SC-SMT 3.81/07/90G 1.5SN BK RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 11 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 1.311" (33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 53,00368 Kč | 21 201,47 Kč |
| Unit Price without VAT: | 53,00368 Kč |
|---|---|
| Unit Price with VAT: | 64,13445 Kč |

