
1863160000 | |
|---|---|
DigiKey Part Number | 281-1863160000TR-ND - Tape & Reel (TR) 281-1863160000CT-ND - Cut Tape (CT) 281-1863160000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1863160000 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1863160000 Models |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 56,94700 Kč | 569,47 Kč |
| 25 | 49,78200 Kč | 1 244,55 Kč |
| 50 | 45,29260 Kč | 2 264,63 Kč |
| 100 | 41,56550 Kč | 4 156,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 36,09083 Kč | 14 436,33 Kč |
| 800 | 34,15955 Kč | 27 327,64 Kč |
| 1 200 | 33,22776 Kč | 39 873,31 Kč |
| 2 000 | 32,23078 Kč | 64 461,56 Kč |
| 2 800 | 31,66813 Kč | 88 670,76 Kč |
| 4 000 | 31,14313 Kč | 124 572,52 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |















