
1863140000 | |
|---|---|
DigiKey Part Number | 281-1863140000TR-ND - Tape & Reel (TR) 281-1863140000CT-ND - Cut Tape (CT) 281-1863140000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1863140000 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 38,80400 Kč | 388,04 Kč |
| 25 | 33,84040 Kč | 846,01 Kč |
| 50 | 30,68220 Kč | 1 534,11 Kč |
| 100 | 28,03440 Kč | 2 803,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 24,09783 Kč | 9 639,13 Kč |
| 800 | 22,69516 Kč | 18 156,13 Kč |
| 1 200 | 22,01623 Kč | 26 419,48 Kč |
| 2 000 | 21,28767 Kč | 42 575,34 Kč |
| 2 800 | 20,87576 Kč | 58 452,13 Kč |
| 4 000 | 20,49079 Kč | 81 963,16 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |















