



1862950000 | |
|---|---|
DigiKey Part Number | 281-2840-ND |
Manufacturer | |
Manufacturer Product Number | 1862950000 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 41,78600 Kč | 417,86 Kč |
| 25 | 36,46080 Kč | 911,52 Kč |
| 50 | 33,07600 Kč | 1 653,80 Kč |
| 100 | 30,24550 Kč | 3 024,55 Kč |
| 250 | 27,27304 Kč | 6 818,26 Kč |
| 500 | 25,52894 Kč | 12 764,47 Kč |
| 1 000 | 24,14602 Kč | 24 146,02 Kč |
| 5 000 | 21,98386 Kč | 109 919,30 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |
















