
1862930000 | |
|---|---|
DigiKey Part Number | 281-1862930000TR-ND - Tape & Reel (TR) 281-1862930000CT-ND - Cut Tape (CT) 281-1862930000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1862930000 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 107,76200 Kč | 1 077,62 Kč |
| 25 | 94,80160 Kč | 2 370,04 Kč |
| 50 | 86,84360 Kč | 4 342,18 Kč |
| 100 | 80,33620 Kč | 8 033,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 55,64680 Kč | 22 258,72 Kč |
| 800 | 52,93806 Kč | 42 350,45 Kč |
| 1 200 | 51,63583 Kč | 61 963,00 Kč |
| 2 000 | 50,24570 Kč | 100 491,40 Kč |
| 2 800 | 49,46259 Kč | 138 495,25 Kč |
| 4 000 | 48,73284 Kč | 194 931,36 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |















