



1862550000 | |
|---|---|
DigiKey Part Number | 281-2837-ND |
Manufacturer | |
Manufacturer Product Number | 1862550000 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,44000 Kč | 111,44 Kč |
| 10 | 79,07100 Kč | 790,71 Kč |
| 25 | 69,34720 Kč | 1 733,68 Kč |
| 50 | 63,32320 Kč | 3 166,16 Kč |
| 100 | 58,36770 Kč | 5 836,77 Kč |
| 250 | 53,24896 Kč | 13 312,24 Kč |
| 500 | 50,28362 Kč | 25 141,81 Kč |
| 1 000 | 47,95170 Kč | 47 951,70 Kč |
| Unit Price without VAT: | 111,44000 Kč |
|---|---|
| Unit Price with VAT: | 134,84240 Kč |















