Similar

1862530000 | |
|---|---|
DigiKey Part Number | 281-2836-ND |
Manufacturer | |
Manufacturer Product Number | 1862530000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14120815002000 | HARTING | 0 | 14120815002000-ND | 91,81630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,82000 Kč | 107,82 Kč |
| 10 | 76,56100 Kč | 765,61 Kč |
| 25 | 67,10480 Kč | 1 677,62 Kč |
| 50 | 61,24420 Kč | 3 062,21 Kč |
| 100 | 56,41200 Kč | 5 641,20 Kč |
| 250 | 51,41548 Kč | 12 853,87 Kč |
| 500 | 48,51906 Kč | 24 259,53 Kč |
| 1 000 | 46,23956 Kč | 46 239,56 Kč |
| Unit Price without VAT: | 107,82000 Kč |
|---|---|
| Unit Price with VAT: | 130,46220 Kč |
















