



1862460000 | |
|---|---|
DigiKey Part Number | 281-2832-ND |
Manufacturer | |
Manufacturer Product Number | 1862460000 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 22,50300 Kč | 225,03 Kč |
| 25 | 19,60400 Kč | 490,10 Kč |
| 50 | 17,70640 Kč | 885,32 Kč |
| 100 | 16,08790 Kč | 1 608,79 Kč |
| 250 | 14,36192 Kč | 3 590,48 Kč |
| 500 | 13,33418 Kč | 6 667,09 Kč |
| 1 000 | 12,51101 Kč | 12 511,01 Kč |
| 5 000 | 11,21037 Kč | 56 051,85 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |















