
1862370000 | |
|---|---|
DigiKey Part Number | 1862370000-ND |
Manufacturer | |
Manufacturer Product Number | 1862370000 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1862370000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 4 | |
Number of Levels | 2 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,02000 Kč | 166,02 Kč |
| 10 | 117,75200 Kč | 1 177,52 Kč |
| 25 | 103,72520 Kč | 2 593,13 Kč |
| 50 | 95,14720 Kč | 4 757,36 Kč |
| 100 | 88,15050 Kč | 8 815,05 Kč |
| 250 | 80,98456 Kč | 20 246,14 Kč |
| 500 | 76,86186 Kč | 38 430,93 Kč |
| 1 000 | 73,63301 Kč | 73 633,01 Kč |
| Unit Price without VAT: | 166,02000 Kč |
|---|---|
| Unit Price with VAT: | 200,88420 Kč |






