1862060000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1862060000

1862060000

DigiKey Part Number
1862060000-ND
Manufacturer
Manufacturer Product Number
1862060000
Description
MODULE FEMALE 3POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 3 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
3
Size
-
Termination Style
Crimp
Voltage Rating
1000V
Current Rating (Amps)
57A
Contact Type
ConCept C-M3
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,67000 Kč94,67 Kč
1080,35300 Kč803,53 Kč
2575,30920 Kč1 882,73 Kč
5071,71420 Kč3 585,71 Kč
10068,28950 Kč6 828,95 Kč
25064,01256 Kč16 003,14 Kč
50060,95826 Kč30 479,13 Kč
1 00058,05082 Kč58 050,82 Kč
2 50054,42017 Kč136 050,42 Kč
Manufacturers Standard Package
Unit Price without VAT:94,67000 Kč
Unit Price with VAT:114,55070 Kč