
1861270000 | |
|---|---|
DigiKey Part Number | 1861270000-ND |
Manufacturer | |
Manufacturer Product Number | 1861270000 |
Description | CIRC CBL 8POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,37000 Kč | 420,37 Kč |
| 10 | 357,30300 Kč | 3 573,03 Kč |
| 25 | 334,93920 Kč | 8 373,48 Kč |
| 50 | 318,94960 Kč | 15 947,48 Kč |
| 100 | 303,73470 Kč | 30 373,47 Kč |
| 250 | 284,73744 Kč | 71 184,36 Kč |
| 500 | 271,16400 Kč | 135 582,00 Kč |
| Unit Price without VAT: | 420,37000 Kč |
|---|---|
| Unit Price with VAT: | 508,64770 Kč |








