Connector Extension Terminal For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1859580000

DigiKey Part Number
1859580000-ND
Manufacturer
Manufacturer Product Number
1859580000
Description
CONN TERM BLK EXTENSN TERM BG 1P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Extension Terminal For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Extension Terminal
Number of Positions
1
For Use With/Related Products
W Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,32000 Kč301,32 Kč
10214,24300 Kč2 142,43 Kč
25190,14960 Kč4 753,74 Kč
50175,65660 Kč8 782,83 Kč
100163,97550 Kč16 397,55 Kč
250152,13136 Kč38 032,84 Kč
500145,37210 Kč72 686,05 Kč
1 000140,10769 Kč140 107,69 Kč
Unit Price without VAT:301,32000 Kč
Unit Price with VAT:364,59720 Kč