
1857670100 | |
|---|---|
DigiKey Part Number | 281-1857670100-ND |
Manufacturer | |
Manufacturer Product Number | 1857670100 |
Description | CBL 3POS RCPT RA TO PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,40000 Kč | 294,40 Kč |
| 10 | 250,23400 Kč | 2 502,34 Kč |
| 25 | 234,55840 Kč | 5 863,96 Kč |
| 50 | 223,36080 Kč | 11 168,04 Kč |
| 100 | 212,70180 Kč | 21 270,18 Kč |
| 250 | 199,39388 Kč | 49 848,47 Kč |
| 500 | 189,88680 Kč | 94 943,40 Kč |
| 1 000 | 180,83639 Kč | 180 836,39 Kč |
| Unit Price without VAT: | 294,40000 Kč |
|---|---|
| Unit Price with VAT: | 356,22400 Kč |











