1855620000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 99
Unit Price: 172,40000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 100
Unit Price: 180,82000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 99,77100 Kč
Datasheet
1855620000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1855620000
1855620000
1855620000

1855620000

DigiKey Part Number
281-4835-ND
Manufacturer
Manufacturer Product Number
1855620000
Description
CONN TERM BLK DISCONN 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Component, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,94000 Kč204,94 Kč
10145,33000 Kč1 453,30 Kč
25128,34800 Kč3 208,70 Kč
50118,03660 Kč5 901,83 Kč
100109,66220 Kč10 966,22 Kč
250101,11964 Kč25 279,91 Kč
50096,21984 Kč48 109,92 Kč
1 00092,39154 Kč92 391,54 Kč
Manufacturers Standard Package
Unit Price without VAT:204,94000 Kč
Unit Price with VAT:247,97740 Kč