Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG
1855610000_View2
1855610000
1855610000

1855610000

DigiKey Part Number
281-2893-ND
Manufacturer
Manufacturer Product Number
1855610000
Description
CONN TERM BLK DISCONN 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Component, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 511
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,17000 Kč197,17 Kč
10139,88900 Kč1 398,89 Kč
25123,47680 Kč3 086,92 Kč
50113,48580 Kč5 674,29 Kč
100105,37220 Kč10 537,22 Kč
25097,08300 Kč24 270,75 Kč
50092,32610 Kč46 163,05 Kč
1 00088,60736 Kč88 607,36 Kč
Manufacturers Standard Package
Unit Price without VAT:197,17000 Kč
Unit Price with VAT:238,57570 Kč