
1855090000 | |
|---|---|
DigiKey Part Number | 1855090000-ND |
Manufacturer | |
Manufacturer Product Number | 1855090000 |
Description | TERM BLOCK PLUG 12POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 32A |
Manufacturer Weidmüller | Voltage - IEC 800 V |
Series | Current - UL 28 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 12 | Color Beige |
Positions Per Level 12 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 829,58900 Kč | 8 295,89 Kč |
| Unit Price without VAT: | 829,58900 Kč |
|---|---|
| Unit Price with VAT: | 1 003,80269 Kč |









