
1854490000 | |
|---|---|
DigiKey Part Number | 281-3524-ND |
Manufacturer | |
Manufacturer Product Number | 1854490000 |
Description | TERMINAL MARKER DEK 5/5 PLUS MC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, SAK, W Series and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | I, SAK, W Series and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,34000 Kč | 239,34 Kč |
| 10 | 203,32200 Kč | 2 033,22 Kč |
| 25 | 190,58600 Kč | 4 764,65 Kč |
| 50 | 181,48340 Kč | 9 074,17 Kč |
| 100 | 172,82230 Kč | 17 282,23 Kč |
| 250 | 162,00908 Kč | 40 502,27 Kč |
| 500 | 154,28240 Kč | 77 141,20 Kč |
| 1 000 | 146,92795 Kč | 146 927,95 Kč |
| Unit Price without VAT: | 239,34000 Kč |
|---|---|
| Unit Price with VAT: | 289,60140 Kč |














