
1851080000 | |
|---|---|
DigiKey Part Number | 1851080000-ND |
Manufacturer | |
Manufacturer Product Number | 1851080000 |
Description | TERM BLOCK HDR 6POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 78.3A | |
Voltage - IEC | 1 kV | |
Current - UL | 60 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,77000 Kč | 380,77 Kč |
| 10 | 271,58200 Kč | 2 715,82 Kč |
| 25 | 241,98640 Kč | 6 049,66 Kč |
| 50 | 224,31000 Kč | 11 215,50 Kč |
| 100 | 210,12890 Kč | 21 012,89 Kč |
| 250 | 195,80948 Kč | 48 952,37 Kč |
| 500 | 187,66538 Kč | 93 832,69 Kč |
| 1 000 | 181,33661 Kč | 181 336,61 Kč |
| Unit Price without VAT: | 380,77000 Kč |
|---|---|
| Unit Price with VAT: | 460,73170 Kč |





