
1851070000 | |
|---|---|
DigiKey Part Number | 1851070000-ND |
Manufacturer | |
Manufacturer Product Number | 1851070000 |
Description | TERM BLOCK HDR 5POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 78.3A | |
Voltage - IEC | 1 kV | |
Current - UL | 60 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,07000 Kč | 327,07 Kč |
| 10 | 232,81900 Kč | 2 328,19 Kč |
| 25 | 206,95320 Kč | 5 173,83 Kč |
| 50 | 191,46100 Kč | 9 573,05 Kč |
| 100 | 178,99400 Kč | 17 899,40 Kč |
| 250 | 166,37808 Kč | 41 594,52 Kč |
| 500 | 159,18712 Kč | 79 593,56 Kč |
| 1 000 | 153,59301 Kč | 153 593,01 Kč |
| Unit Price without VAT: | 327,07000 Kč |
|---|---|
| Unit Price with VAT: | 395,75470 Kč |





