
1850900000 | |
|---|---|
DigiKey Part Number | 1850900000-ND |
Manufacturer | |
Manufacturer Product Number | 1850900000 |
Description | TERM BLOCK HDR 4POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1850900000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 78.3A | |
Voltage - IEC | 1 kV | |
Current - UL | 60 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,22000 Kč | 325,22 Kč |
| 10 | 231,55000 Kč | 2 315,50 Kč |
| 25 | 205,78480 Kč | 5 144,62 Kč |
| 50 | 190,32980 Kč | 9 516,49 Kč |
| 100 | 177,89780 Kč | 17 789,78 Kč |
| 250 | 165,31072 Kč | 41 327,68 Kč |
| 500 | 158,13686 Kč | 79 068,43 Kč |
| 1 000 | 152,55293 Kč | 152 552,93 Kč |
| Unit Price without VAT: | 325,22000 Kč |
|---|---|
| Unit Price with VAT: | 393,51620 Kč |















