Male Insert 24+Ground Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 24+Ground Position Terminal Block, Straight - Screw
RockStar ModuPlug sample Box Handling

1848770000

DigiKey Part Number
1848770000-ND
Manufacturer
Manufacturer Product Number
1848770000
Description
INSERT MALE 24P+1GND TERM BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 24+Ground Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Terminal Block, Straight - Screw
Manufacturer
Weidmüller
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Housing Material
Polycarbonate (PC), Glass Filled
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-2
Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 185,44700 Kč11 854,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 185,44700 Kč
Unit Price with VAT:1 434,39087 Kč