


1848760000 | |
|---|---|
DigiKey Part Number | 1848760000-ND |
Manufacturer | |
Manufacturer Product Number | 1848760000 |
Description | INSERT MALE 16P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
Category | Termination Style Terminal Block, Straight - Screw |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-2 |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 845,37800 Kč | 8 453,78 Kč |
| Unit Price without VAT: | 845,37800 Kč |
|---|---|
| Unit Price with VAT: | 1 022,90738 Kč |









