Female Insert 6+Ground Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 6+Ground Position Terminal Block, Straight - Screw
RockStar ModuPlug sample Box Handling

1848600000

DigiKey Part Number
1848600000-ND
Manufacturer
Manufacturer Product Number
1848600000
Description
INSERT FEMALE 6P+1GND TERM BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 6+Ground Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
6+Ground
Size
3
Termination Style
Terminal Block, Straight - Screw
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 110°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10442,66000 Kč4 426,60 Kč
Manufacturers Standard Package
Unit Price without VAT:442,66000 Kč
Unit Price with VAT:535,61860 Kč