
1848350000 | |
|---|---|
DigiKey Part Number | 1848350000-ND |
Manufacturer | |
Manufacturer Product Number | 1848350000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 6.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800 V | |
Current - UL | 28 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.957" (100.50mm) | |
Height (Max) | 1.713" (43.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 119,68900 Kč | 1 196,89 Kč |
| 25 | 105,43520 Kč | 2 635,88 Kč |
| 50 | 96,72520 Kč | 4 836,26 Kč |
| 100 | 89,62370 Kč | 8 962,37 Kč |
| 250 | 82,34912 Kč | 20 587,28 Kč |
| 500 | 78,16422 Kč | 39 082,11 Kč |
| 1 000 | 74,88748 Kč | 74 887,48 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |





















