
1846500000 | |
---|---|
DigiKey Part Number | 1846500000-ND |
Manufacturer | |
Manufacturer Product Number | 1846500000 |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 16 | |
Positions Per Level | 16 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 21.5A | |
Voltage - IEC | 400 V | |
Current - UL | 14 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.598" (15.19mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 402,02000 Kč | 402,02 Kč |
10 | 286,97500 Kč | 2 869,75 Kč |
25 | 255,90920 Kč | 6 397,73 Kč |
50 | 237,38700 Kč | 11 869,35 Kč |
100 | 222,54150 Kč | 22 254,15 Kč |
250 | 207,56344 Kč | 51 890,86 Kč |
500 | 199,05106 Kč | 99 525,53 Kč |
1 000 | 192,43733 Kč | 192 437,33 Kč |
Unit Price without VAT: | 402,02000 Kč |
---|---|
Unit Price with VAT: | 486,44420 Kč |