
1846460000 | |
|---|---|
DigiKey Part Number | 1846460000-ND |
Manufacturer | |
Manufacturer Product Number | 1846460000 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 21.5A | |
Voltage - IEC | 400 V | |
Current - UL | 14 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.598" (15.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,74000 Kč | 314,74 Kč |
| 10 | 223,92300 Kč | 2 239,23 Kč |
| 25 | 198,93480 Kč | 4 973,37 Kč |
| 50 | 183,94560 Kč | 9 197,28 Kč |
| 100 | 171,87670 Kč | 17 187,67 Kč |
| 250 | 159,65280 Kč | 39 913,20 Kč |
| 500 | 152,68514 Kč | 76 342,57 Kč |
| 1 000 | 147,26102 Kč | 147 261,02 Kč |
| Unit Price without VAT: | 314,74000 Kč |
|---|---|
| Unit Price with VAT: | 380,83540 Kč |



















