1846400000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 136,69700 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 136,60690 Kč
Datasheet
6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1846400000

DigiKey Part Number
1846400000-ND
Manufacturer
Manufacturer Product Number
1846400000
Description
TERM BLOCK PLUG 6POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
14 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Orange
Type
Plug, Male Pins
Operating Temperature
-50°C ~ 100°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
21.5A
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage - IEC
400 V
Insulation Height
0.598" (15.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1353520000Weidmüller01353520000-ND136,69700 KčParametric Equivalent
1846250000Weidmüller01846250000-ND136,60690 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
42131,84238 Kč5 537,38 Kč
Manufacturers Standard Package
Unit Price without VAT:131,84238 Kč
Unit Price with VAT:159,52928 Kč