Parametric Equivalent

1846370000 | |
|---|---|
DigiKey Part Number | 1846370000-ND |
Manufacturer | |
Manufacturer Product Number | 1846370000 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 14 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Male Pins | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 21.5A | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage - IEC 400 V | Insulation Height 0.598" (15.19mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1353480000 | Weidmüller | 24 | 4381-1353480000-ND | 42,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 70,67000 Kč | 5 088,24 Kč |
| Unit Price without VAT: | 70,67000 Kč |
|---|---|
| Unit Price with VAT: | 85,51070 Kč |




















