



1846150000 | |
|---|---|
DigiKey Part Number | 1846150000-ND |
Manufacturer | |
Manufacturer Product Number | 1846150000 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | DIN Rail/Channel | |
Current - IEC | 21.5A | |
Voltage - IEC | 400 V | |
Current - UL | 14 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 1.688" (42.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,57000 Kč | 340,57 Kč |
| 10 | 242,58600 Kč | 2 425,86 Kč |
| 25 | 215,77400 Kč | 5 394,35 Kč |
| 50 | 199,72220 Kč | 9 986,11 Kč |
| 100 | 186,81590 Kč | 18 681,59 Kč |
| 250 | 173,76220 Kč | 43 440,55 Kč |
| 500 | 166,32714 Kč | 83 163,57 Kč |
| 1 000 | 160,54452 Kč | 160 544,52 Kč |
| Unit Price without VAT: | 340,57000 Kč |
|---|---|
| Unit Price with VAT: | 412,08970 Kč |





















