4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel
1846130000
1846130000

1846130000

DigiKey Part Number
1846130000-ND
Manufacturer
Manufacturer Product Number
1846130000
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
DIN Rail/Channel
Current - IEC
21.5A
Voltage - IEC
400 V
Current - UL
14 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
1.688" (42.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10152,94900 Kč1 529,49 Kč
25135,16000 Kč3 379,00 Kč
50124,36280 Kč6 218,14 Kč
100115,60450 Kč11 560,45 Kč
250106,67488 Kč26 668,72 Kč
500101,55682 Kč50 778,41 Kč
1 00097,55986 Kč97 559,86 Kč
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč