10 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel
1846080000
1846080000

1846080000

DigiKey Part Number
1846080000-ND
Manufacturer
Manufacturer Product Number
1846080000
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
DIN Rail/Channel
Current - IEC
21.5A
Voltage - IEC
400 V
Current - UL
14 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
1.189" (30.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,21000 Kč366,21 Kč
10261,08900 Kč2 610,89 Kč
25232,45640 Kč5 811,41 Kč
50215,34700 Kč10 767,35 Kč
100201,60390 Kč20 160,39 Kč
250187,72044 Kč46 930,11 Kč
500179,81932 Kč89 909,66 Kč
1 000173,67551 Kč173 675,51 Kč
Manufacturers Standard Package
Unit Price without VAT:366,21000 Kč
Unit Price with VAT:443,11410 Kč

Other Suppliers on DigiKey

15 551In Stock
Ships from WEC