
| 1846070000 | |
|---|---|
| DigiKey Part Number | 1846070000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1846070000 | 
| Description | TERM BLOCK PLUG 8POS 5.08MM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Male Pins | |
| Number of Positions | 8 | |
| Positions Per Level | 8 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
| Mounting Type | DIN Rail/Channel | |
| Current - IEC | 21.5A | |
| Voltage - IEC | 400 V | |
| Current - UL | 14 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 12-26 AWG | |
| Wire Gauge or Range - mm² | 0.2-2.5mm² | |
| Color | Orange | |
| Operating Temperature | - | |
| Contact Mating Finish | Tin | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
| Wire Strip Length | 7mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Contact Tail Length | - | |
| Insulation Height | 1.189" (30.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 257,88000 Kč | 257,88 Kč | 
| 10 | 183,17900 Kč | 1 831,79 Kč | 
| 25 | 162,29080 Kč | 4 057,27 Kč | 
| 50 | 149,67600 Kč | 7 483,80 Kč | 
| 100 | 139,48180 Kč | 13 948,18 Kč | 
| 250 | 129,12684 Kč | 32 281,71 Kč | 
| 500 | 123,20570 Kč | 61 602,85 Kč | 
| 1 000 | 118,58894 Kč | 118 588,94 Kč | 
| Unit Price without VAT: | 257,88000 Kč | 
|---|---|
| Unit Price with VAT: | 312,03480 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic