



1846060000 | |
|---|---|
DigiKey Part Number | 1846060000-ND |
Manufacturer | |
Manufacturer Product Number | 1846060000 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° DIN Rail/Channel |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 14 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Male Pins | Color Orange |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type DIN Rail/Channel | Insulation Height 1.189" (30.20mm) |
Current - IEC 21.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 20 | 174,93450 Kč | 3 498,69 Kč |
| 40 | 160,86050 Kč | 6 434,42 Kč |
| 60 | 153,87683 Kč | 9 232,61 Kč |
| 100 | 146,26160 Kč | 14 626,16 Kč |
| 260 | 135,05350 Kč | 35 113,91 Kč |
| 500 | 129,26326 Kč | 64 631,63 Kč |
| 1 000 | 124,44423 Kč | 124 444,23 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |















