



1846040000 | |
|---|---|
DigiKey Part Number | 281-3630-ND |
Manufacturer | |
Manufacturer Product Number | 1846040000 |
Description | CONN TERM BLK GROUND 1/0-10AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.5mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 1/0-10 AWG | |
Wire Gauge or Range - mm² | 10-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,05000 Kč | 973,05 Kč |
| 10 | 708,05300 Kč | 7 080,53 Kč |
| 25 | 640,68240 Kč | 16 017,06 Kč |
| 50 | 601,30720 Kč | 30 065,36 Kč |
| 100 | 570,16500 Kč | 57 016,50 Kč |
| 250 | 539,12028 Kč | 134 780,07 Kč |
| Unit Price without VAT: | 973,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,39050 Kč |





