
1842850000 | |
---|---|
DigiKey Part Number | 1842850000-ND |
Manufacturer | |
Manufacturer Product Number | 1842850000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1842850000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.435" (11.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 160,60000 Kč | 160,60 Kč |
10 | 113,91900 Kč | 1 139,19 Kč |
25 | 100,30880 Kč | 2 507,72 Kč |
50 | 91,97700 Kč | 4 598,85 Kč |
100 | 85,18010 Kč | 8 518,01 Kč |
250 | 78,21000 Kč | 19 552,50 Kč |
500 | 74,19770 Kč | 37 098,85 Kč |
1 000 | 71,05530 Kč | 71 055,30 Kč |
Unit Price without VAT: | 160,60000 Kč |
---|---|
Unit Price with VAT: | 194,32600 Kč |