
1842770000 | |
|---|---|
DigiKey Part Number | 1842770000-ND |
Manufacturer | |
Manufacturer Product Number | 1842770000 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1842770000 Models |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating and Mounting Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.435" (11.05mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 45,46100 Kč | 454,61 Kč |
| 25 | 39,69480 Kč | 992,37 Kč |
| 50 | 36,03680 Kč | 1 801,84 Kč |
| 132 | 31,92015 Kč | 4 213,46 Kč |
| 264 | 29,62311 Kč | 7 820,50 Kč |
| 528 | 27,78337 Kč | 14 669,62 Kč |
| 1 056 | 26,32704 Kč | 27 801,35 Kč |
| 5 016 | 24,10948 Kč | 120 933,15 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |






















