
1841900000 | |
|---|---|
DigiKey Part Number | 1841900000-ND |
Manufacturer | |
Manufacturer Product Number | 1841900000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.293" (7.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,48000 Kč | 102,48 Kč |
| 10 | 72,78000 Kč | 727,80 Kč |
| 25 | 63,78160 Kč | 1 594,54 Kč |
| 50 | 58,18660 Kč | 2 909,33 Kč |
| 100 | 53,57890 Kč | 5 357,89 Kč |
| 250 | 48,80884 Kč | 12 202,21 Kč |
| 500 | 46,04096 Kč | 23 020,48 Kč |
| 1 000 | 43,86256 Kč | 43 862,56 Kč |
| 5 000 | 40,48610 Kč | 202 430,50 Kč |
| Unit Price without VAT: | 102,48000 Kč |
|---|---|
| Unit Price with VAT: | 124,00080 Kč |



















